- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 83-24-212-3
Sola / Hevi-Duty
83-24-212-3
AC/DC Power Supply Single-OUT 24V 1.2A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:83-24-212-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:101.16 x 63.5 x 120.65 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
This product is discontinued, but still in stock.