- 首页 ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- RC-1506S-1
RC-1506S-1
Soberton Inc
Receiver Speaker - 32 Ohms - 20mW - 200Hz ~ 3.4kHz - Top Rectangular - 113dB - Spring Termination.
产品说明书 附件 Notify Me
符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述
+
Receiver Speaker - 32 Ohms - 20mW - 200Hz ~ 3.4kHz - Top Rectangular - 113dB - Spring Termination.
Search Keywords: RC1506S1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Soberton Inc
-
部件编号:RC-1506S-1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
多个:
100
2 Weeks
可以发货
6/9/26
PRICE (USD)
数量
Unit Price
100
$1.477
300
$1.232
500
$1.166
1,000
$1.062
2,500
$1.034
5,000
$1.010
7,500
$0.987
10,000 +
$0.982
Click for Quote
Log in
解锁特价