- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- RC-1106L
RC-1106L
Soberton Inc
General Purpose Speaker - 32 Ohms - 20 mW - 115 dB - Top Rectangular.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Speaker - 32 Ohms - 20 mW - 115 dB - Top Rectangular.
Search Keywords: RC1106L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Soberton Inc
-
Part No:RC-1106L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$1.53
300
$1.42
500
$1.41
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing