- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- E-2708
Soberton Inc
E-2708
Exciter Speaker - 8 Ohms - 1 W - 0Hz ~ 6.5kHz - Top Port Location - Round - Solder Pads.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Exciter Speaker - 8 Ohms - 1 W - 0Hz ~ 6.5kHz - Top Port Location - Round - Solder Pads.
Search Keywords: E2708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Soberton Inc
-
Part No:E-2708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is E-2708 RoHS compliant?
Yes, E-2708 is RoHS compliant.
What is the lead time for E-2708?
The standard lead time for E-2708 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$2.77
300
$2.57
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
to unlock special pricing