Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MINT3110A0508K01 by Sl Power / Condor-Ault
Image is representational - see mfr. specs
Sl Power / Condor-Ault

MINT3110A0508K01

SL Power / Condor&Ault

AC/DC Power Supply Triple-OUT 5V/12V/-12V 14A/6A/1A 80W Medical 14-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Triple-OUT 5V/12V/-12V 14A/6A/1A 80W Medical 14-Pin
Search Keywords: MINT3110A0508K01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sl Power / Condor-Ault
  • Part No:
    MINT3110A0508K01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Regulated
  • Style:
    Open Frame
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    3
  • Output Voltage:
    5,12,-12 V
  • Maximum Output Current:
    14,6,1 A
  • Maximum Output Power:
    80 W
  • Input Connector Type:
    Pin Terminal Block
  • Dimension:
    101.6 x 50.8 x 35.52(Max) mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
On Order:
30   can ship 7/25/24
18 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
1
€146.869
5
€136.614
10
€131.165
40
€123.053
80
€121.212
120
€118.685
280 +
€116.896
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5