- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- TE60A1503N01
TE60A1503N01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 15V 4A 60W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 15V 4A 60W
Search Keywords: TE60A1503N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE60A1503N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:108 x 67.9 x 32.7 mm
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
63
$98.00
125
$52.14
188
$35.76
250 +
$35.04
Click for Quote
Log in
to unlock special pricing