- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- TE60A1503F01
SL Power / Advanced Energy
TE60A1503F01
Plug-In Adapter Single-OUT 15V 4A 60W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE60A1503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Adapter Color:Black
-
Dimension:108 x 67.9 x 32.7 mm