- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- TE40A1803N01
TE40A1803N01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 18V 2.2A 40W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-In Adapter Single-OUT 18V 2.2A 40W
Search Keywords: TE40A1803N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE40A1803N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
Dimension:95.5 x 54 x 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$74.24
10
$74.05
25
$73.87
50
$73.68
63
$73.50
125
$39.10
188
$26.82
250 +
$26.28
Click for Quote
Log in
to unlock special pricing