Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

TE40A1203F01

Plug-In Adapter Single-OUT 12V 3.4A 40W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 12V 3.4A 40W
Search Keywords: TE40A1203F01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: TE40A1203F01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Adapter Color: Black
Dimension: 95.5 x 54 x 31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE40A1203F01 RoHS compliant?
Yes, TE40A1203F01 is RoHS compliant.
What is the lead time for TE40A1203F01?
The standard lead time for TE40A1203F01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$75.72
10
$75.53
25
$75.35
50
$75.15
63
$74.97
125
$39.88
188
$27.36
250 +
$26.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!