Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

TE30A4803C01

Plug-In Adapter Single-OUT 48V 0.63A 30W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 48V 0.63A 30W
Search Keywords: TE30A4803C01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: TE30A4803C01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 95.5 x 54 mm
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE30A4803C01 RoHS compliant?
Yes, TE30A4803C01 is RoHS compliant.
What is the lead time for TE30A4803C01?
The standard lead time for TE30A4803C01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$62.11
10
$61.95
25
$61.80
50
$61.64
63
$61.49
125
$32.81
188
$23.03
250 +
$22.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!