Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

TE30A2403B01

Plug-In Adapter Single-OUT 24V 1.33A 30W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 24V 1.33A 30W
Search Keywords: TE30A2403B01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: TE30A2403B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Adapter Color: Black
Dimension: 95.5 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE30A2403B01 RoHS compliant?
Yes, TE30A2403B01 is RoHS compliant.
What is the lead time for TE30A2403B01?
The standard lead time for TE30A2403B01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Ships today, if you order in
Minimum Order Quantity:
4
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$33.42
5
$31.26
10
$29.81
25
$28.93
50
$27.68
100
$26.55
250 +
$25.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!