- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- TE240A1551F01
TE240A1551F01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 15V 13.3A 200W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 15V 13.3A 200W
Search Keywords: TE240A1551F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE240A1551F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
MOQ for out of Stock Qty:
6
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$542.36
6
$541.01
12
$286.42
18
$201.55
24 +
$197.52
Click for Quote
Log in
to unlock special pricing