Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

TE20A4803B01

The TE20A4803B01 is a 20W, 48V single-output AC-DC external power supply in a Class II wall-plug configuration with interchang ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The TE20A4803B01 is a 20W, 48V single-output AC-DC external power supply in a Class II wall-plug configuration with interchangeable blades.
Search Keywords: TE20A4803B01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: TE20A4803B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Adapter Color: Black
Dimension: 84 x 47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE20A4803B01 RoHS compliant?
Yes, TE20A4803B01 is RoHS compliant.
What is the lead time for TE20A4803B01?
The standard lead time for TE20A4803B01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 301
Can Ship immediately
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.57
5
$22.05
10
$21.03
25
$20.40
50
$19.81
100
$18.73
250 +
$18.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!