- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- TE20A1203F01
SL Power / Advanced Energy
TE20A1203F01
Plug-In Adapter Single-OUT 12V 1.5A 18W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SL Power / Advanced Energy |
| Part No: | TE20A1203F01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Adapter Color: | Black |
| Dimension: | 84 x 47 x 31 mm |