Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

TE20A1203B01

Plug-In Adapter Single-OUT 12V 1.5A 18W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 12V 1.5A 18W
Search Keywords: TE20A1203B01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: TE20A1203B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 84 x 475425mmmm
Adapter Color: Black5424
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE20A1203B01 RoHS compliant?
Yes, TE20A1203B01 is RoHS compliant.
What is the lead time for TE20A1203B01?
The standard lead time for TE20A1203B01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 734
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$24.04
5
$22.49
10
$21.45
25
$20.81
50
$20.21
100
$19.10
250 +
$18.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!