Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

TE20A0503B01

Plug-In Adapter Single-OUT 5V 3A 15W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 5V 3A 15W
Search Keywords: TE20A0503B01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: TE20A0503B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 84 x 47 mm
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE20A0503B01 RoHS compliant?
Yes, TE20A0503B01 is RoHS compliant.
What is the lead time for TE20A0503B01?
The standard lead time for TE20A0503B01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$47.50
10
$47.39
25
$47.27
50
$47.14
63
$47.03
125
$25.10
188
$17.62
250 +
$17.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!