- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- TE150A1551F01
TE150A1551F01
SL Power / Advanced Energy
150 W, Single Output, 15 VDC@10 A Enclosed AC-DC Power Supply
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
150 W, Single Output, 15 VDC@10 A Enclosed AC-DC Power Supply
Search Keywords: TE150A1551F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE150A1551F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$393.15
5
$392.17
10
$391.19
20
$207.10
30
$145.74
40 +
$142.82
Click for Quote
Log in
to unlock special pricing