- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TE120A1803F01
TE120A1803F01
SL Power / Advanced Energy
TE120 Series 120 W 18 V Class I Desktop AC to DC External Power Supply
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TE120 Series 120 W 18 V Class I Desktop AC to DC External Power Supply
Search Keywords: TE120A1803F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE120A1803F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$92.42
4
$88.73
16
$85.18
40
$81.76
130 +
$78.50
Click for Quote
Log in
to unlock special pricing