- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- TE10A2403B01
SL Power / Advanced Energy
TE10A2403B01
Plug-In Adapter Single-OUT 24V 0.5A 12W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE10A2403B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Dimension:84 x 47 mm
-
Adapter Color:Black