Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

TE10A0703F01

Plug-In Adapter Single-OUT 7.5V 1.3A 10W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 7.5V 1.3A 10W
Search Keywords: TE10A0703F01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: TE10A0703F01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Adapter Color: Black
Dimension: 84 x 47 x 31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE10A0703F01 RoHS compliant?
Yes, TE10A0703F01 is RoHS compliant.
What is the lead time for TE10A0703F01?
The standard lead time for TE10A0703F01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 335
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.76
10
$35.67
25
$35.58
50
$35.50
63
$35.40
125
$18.89
188
$13.26
250 +
$12.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!