- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- TE10A0503F01
SL Power / Advanced Energy
TE10A0503F01
Plug-In Adapter Single-OUT 5V 2A 10W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE10A0503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:84 x 47 x 31 mm
-
Adapter Color:Black