- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- TB65S15C
TB65S15C
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 4.3A 65W 11-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 15V 4.3A 65W 11-Pin
Search Keywords: TB65S15C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TB65S15C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$60.01
6
$58.90
11
$57.80
22
$56.68
56
$55.57
250
$53.24
500 +
$52.80
Click for Quote
Log in
to unlock special pricing