- Home ›
- All Products›
- SLB65S12C
SLB65S12C
SL Power / Advanced Energy
Power Supply, Ac-Dc, 12V, 5A Rohs Compliant: Yes |Sl Power SLB65S12C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply, Ac-Dc, 12V, 5A Rohs Compliant: Yes |Sl Power SLB65S12C
Search Keywords: SLB65S12C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:SLB65S12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
8
$45.71
15
$36.57
23
$33.39
30 +
$32.72
Click for Quote
Log in
to unlock special pricing