- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SLB125S12K
SLB125S12K
SL Power / Advanced Energy
AC/DC CONVERTER 12V 85W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 12V 85W
Search Keywords: SLB125S12K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:SLB125S12K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
81
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2
$114.89
5
$114.61
10
$114.32
21
$114.04
41
$61.84
61
$43.88
81 +
$43.00
Click for Quote
Log in
to unlock special pricing