Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

PW180KA4800F01

Plug-In Adapter Single-OUT 48V 0.4A 20W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 48V 0.4A 20W
Search Keywords: PW180KA4800F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    PW180KA4800F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Input Voltage:
    100 to 250 V
  • Output Voltage:
    48 V
  • Maximum Output Current:
    0.4 A
  • Maximum Output Power:
    20 W
  • Dimension:
    101 x 61.5 x 34.2 mm
  • Efficiency:
    70(Min) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PW180KA4800F01 discontinued?
Yes, PW180KA4800F01 from Sl Power / Advanced Energy is discontinued (end-of-life January 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PW180KA4800F01 RoHS compliant?
Yes, PW180KA4800F01 is RoHS compliant.
What is the lead time for PW180KA4800F01?
The standard lead time for PW180KA4800F01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.33
10
$21.30
25
$20.66
50
$20.06
100
$18.96
250 +
$18.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!