- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PW173KB2403B01
Available Replacements
SL Power / Advanced Energy
PW173KB2403B01
Plug-In Adapter Single-OUT 24V 1.33A 31.9W
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Plug-In Adapter Single-OUT 24V 1.33A 31.9W
Search Keywords: PW173KB2403B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW173KB2403B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:95 x 54 x 32 mm
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:1.0A at 90Vac
-
AC Input Voltage:100 to 264
-
CoC Tier:No
-
DC Input Voltage:Not App
Product Guides
+
Frequently Asked Questions
Is PW173KB2403B01 discontinued?
Yes, PW173KB2403B01 from Sl Power / Advanced Energy is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PW173KB2403B01?
The recommended replacement for PW173KB2403B01 is CENB1030A2403B01 from SL Power / Advanced Energy, available from OnlineComponents.com.
Is PW173KB2403B01 RoHS compliant?
Yes, PW173KB2403B01 is RoHS compliant.
What is the lead time for PW173KB2403B01?
The standard lead time for PW173KB2403B01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.