- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PW173KB0903F01
PW173KB0903F01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 27 Watts: 9V @ 3A - IEC 320-C14 Inlet
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Adapter - Desktop - 27 Watts: 9V @ 3A - IEC 320-C14 Inlet
Search Keywords: PW173KB0903F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW173KB0903F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:84.0 x 47.0 x 32.3 mm
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.9A at 100Vac
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.87
15
$22.44
29
$22.02
57
$21.60
250
$21.18
500
$19.88
1,000 +
$18.59
Click for Quote
Log in
to unlock special pricing