- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PW173KB0503F01
PW173KB0503F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 5V 4A 20W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug-In Adapter Single-OUT 5V 4A 20W
Search Keywords: PW173KB0503F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW173KB0503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:95 x 54 x 32 mm
-
Adapter Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$28.34
12
$27.20
50
$26.12
130
$25.07
410 +
$24.06
Click for Quote
Log in
to unlock special pricing