- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PW172KB1203B01
PW172KB1203B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades
Search Keywords: PW172KB1203B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW172KB1203B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.5A at 90Vac
-
Dimension:84.0 x 46.0 x 32.0 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.52
10
$18.07
100 +
$15.49
Click for Quote
Log in
to unlock special pricing