- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PW172KB0903B01
PW172KB0903B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Intch Input Blades
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Intch Input Blades
Search Keywords: PW172KB0903B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW172KB0903B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:84.0 x 47.0 x 32.3 mm
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Maximum:0.45A at 100Vac
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.34
22
$15.06
43
$14.77
85
$14.48
250
$14.20
500
$13.56
1,000 +
$12.46
Click for Quote
Log in
to unlock special pricing