Available Replacements
Possible Replacement
TE20A0503F01
TE20A0503F01

SL Power / Advanced Energy

em estoque: 71

MIN ORDEM: 4

VIEW PRODUCT
Image is representational - see mfr. specs

Plug-In Adapter Single-OUT 5V 3A 15W

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Plug-In Adapter Single-OUT 5V 3A 15W
Search Keywords: PW172KB0503F01
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    SL Power / Advanced Energy
  • Número do item:
    PW172KB0503F01
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    84 x 46 x 32 mm
  • Adapter Color:
    Black
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!