- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- PW170KB1203F01
PW170KB1203F01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 15 Watts: 12V @ 1.2A - IEC 320-C14 Inlet
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC Adapter - Desktop - 15 Watts: 12V @ 1.2A - IEC 320-C14 Inlet
Search Keywords: PW170KB1203F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW170KB1203F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.4A at 90Vac
-
Dimension:84.0 x 46.0 x 32.0 mm
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.44
40
$11.00
150
$10.58
350
$10.17
1,000 +
$9.77
Click for Quote
Log in
to unlock special pricing