- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MW173KB2403F01
SL Power / Advanced Energy
MW173KB2403F01
Plug-In Adapter Single-OUT 24V 1.33A 31.9W Medical
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MW173KB2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:95 x 54 x 33 mm
-
This product is discontinued, but still in stock.