- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MW173KB1203B01
SL Power / Advanced Energy
MW173KB1203B01
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades - Medical
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MW173KB1203B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:1.0A at 90Vac
-
Adapter Color:Black
-
Dimension:95.0 x 54.0 x 32.0 mm
-
AC Input Voltage:90 to 264
-
This product is discontinued, but still in stock.