- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MW172KB2403B01
MW172KB2403B01
SL Power / Advanced Energy
AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Intch Input Blades - Medical
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Intch Input Blades - Medical
Search Keywords: MW172KB2403B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MW172KB2403B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
AC Input Voltage:90 to 264
-
Dimension:84.0 x 46.0 x 32.0 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
CoC Tier:No
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.