- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MU425S18E
MU425S18E
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 18V 14.6A 425W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
AC/DC Power Supply Single-OUT 18V 14.6A 425W
Search Keywords: MU425S18E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MU425S18E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:157.4 x 83.8 x 41.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$239.32
2
$234.90
3
$230.47
6
$226.02
16
$221.60
250
$210.42
500
$203.31
1,000 +
$198.22
Click for Quote
Log in
to unlock special pricing