- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ML5-1-OV-A
ML5-1-OV-A
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 5V 1A Medical
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Description
+
AC/DC Power Supply Single-OUT 5V 1A Medical
Search Keywords: ML51OVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ML5-1-OV-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:100,120,240,215,230 V
-
Dimension:107.95104mmmm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$106.37
4
$104.40
7
$102.43
13
$100.46
80
$98.49
250
$93.51
500
$90.35
1,000 +
$88.10
Click for Quote
Log in
to unlock special pricing