- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MINT1400A4810L01
SL Power / Advanced Energy
MINT1400A4810L01
AC/DC Power Supply Single-OUT 48V 5.2A 400W Medical 15-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1400A4810L01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:177.8 x 100 x 40.2 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
This product is discontinued, but still in stock.