- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MINT1275A4814K01
MINT1275A4814K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 3.75A 275W Medical 18-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 48V 3.75A 275W Medical 18-Pin
Search Keywords: MINT1275A4814K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1275A4814K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
DC Input Voltage:120 to 370 V
-
AC Input Voltage:100 to 240 V
-
Dimension:127 x 76.2 x 35.1(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for out of Stock Qty:
20
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$636.07
5
$634.48
10
$632.89
20
$631.31
40
$322.44
60
$219.48
80 +
$215.10
Click for Quote
Log in
to unlock special pricing