- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MINT1180A3675K01
MINT1180A3675K01
SL Power / Advanced Energy
AC/DC CONVERTER 36V 180W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 36V 180W
Search Keywords: MINT1180A3675K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1180A3675K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$370.37
5
$369.44
10
$368.53
20
$367.61
40
$194.01
60
$133.43
80 +
$130.75
Click for Quote
Log in
to unlock special pricing