- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MINT1180A2475K01
MINT1180A2475K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 7.5A 180W Medical 9-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 7.5A 180W Medical 9-Pin
Search Keywords: MINT1180A2475K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1180A2475K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
DC Input Voltage:120 to 370 V
-
AC Input Voltage:100 to 240 V
-
Dimension:127 x 76.2 x 31.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 9/21/26
MOQ for out of Stock Qty:
20
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$127.32
5
$124.84
10
$122.92
20
$121.96
40
$120.80
60
$120.50
80 +
$120.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT