- Home ›
- All Products›
- MINT1065D1575K01
MINT1065D1575K01
SL Power / Advanced Energy
Power Supply; AC-DC; 15V@4.33A; 90-264V In; Open Frame; Medical; MINT1065D Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply; AC-DC; 15V@4.33A; 90-264V In; Open Frame; Medical; MINT1065D Series
Search Keywords: MINT1065D1575K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1065D1575K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
Mounting:Screw
-
Pin Count:11
-
Operating Temperature:0 to 50 °C
-
Packaging:N/A
-
Minimum Isolation Voltage:N/A
-
Family:GLM65
-
Efficiency:94(Min) %
-
Dimension:127 x 76.2 x 26.92 mm
-
Supplier Package:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
23
$136.74
45
$74.00
68
$51.69
90 +
$50.66
Click for Quote
Log in
to unlock special pricing