- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MINT1065A1275C01
MINT1065A1275C01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 5.25A 65W Medical 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 12V 5.25A 65W Medical 6-Pin
Search Keywords: MINT1065A1275C01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1065A1275C01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
AC Input Voltage:100 to 240 V
-
Dimension:101.6 x 50.8 x 26(Max) mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
690
Can Ship immediately
Minimum Order Quantity:
2
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$78.76
5
$70.29
10
$68.19
25
$62.59
90
$60.91
180
$60.11
270 +
$58.57
Click for Quote
Log in
to unlock special pricing