- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MINT1045A1275K01
MINT1045A1275K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 3.75A 45W Medical 7-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
AC/DC Power Supply Single-OUT 12V 3.75A 45W Medical 7-Pin
Search Keywords: MINT1045A1275K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1045A1275K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:76.2 x 50.8 x 25.4 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:80 to 270 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$53.13
8
$51.08
30
$49.11
70 +
$47.23
Click for Quote
Log in
to unlock special pricing