- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MENB1121A1251F01
MENB1121A1251F01
SL Power / Advanced Energy
AC/DC DESKTOP ADAPTER 12V 120W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC DESKTOP ADAPTER 12V 120W
Search Keywords: MENB1121A1251F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1121A1251F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$135.43
3
$130.02
11
$124.82
27
$119.82
85 +
$115.03
Click for Quote
Log in
to unlock special pricing