- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MENB1060A0903F01
SL Power / Advanced Energy
MENB1060A0903F01
AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC 320-C14 Inlet - Medical
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1060A0903F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
Dimension:108.0 x 67.7 x 32.5 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:1.5A at 100Vac
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
This product is discontinued, but still in stock.