help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Desktop - 50.4 Watts: 24V @ 2.1A - IEC 320-C14 Inlet - Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 50.4 Watts: 24V @ 2.1A - IEC 320-C14 Inlet - Medical
Search Keywords: MENB1050A2403F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MENB1050A2403F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimensions L x W x H:
    108.0 x 67.7 x 32.5 mm
  • AC Input Current - Maximum:
    1.5A at 100Vac
  • CoC Tier:
    No
  • AC Input Voltage:
    90 to 264
  • Dimension:
    108.0 x 67.7 x 32.5 mm
  • DC Input Voltage:
    Not App
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Can Ship immediately
Minimum Order:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$29.86
12
$28.66
47
$27.51
130
$26.42
390 +
$25.36
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
ME60A2403F01
ME60A2403F01
VIEW PRODUCT
Plug-In Adapter Single-OUT 24V 2.7A 60W Medical