- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MENB1050A0903F01
MENB1050A0903F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 9V 5A 45W Medical
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 9V 5A 45W Medical
Search Keywords: MENB1050A0903F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1050A0903F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:108 x 67.7 x 32.5 mm
-
Adapter Color:Black
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.