Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

MENB1040A1203F01

Plug-In Adapter Single-OUT 12V 3.4A 40.8W Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 12V 3.4A 40.8W Medical
Search Keywords: MENB1040A1203F01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SL Power / Advanced Energy
Part No: MENB1040A1203F01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Adapter Color: Black
Dimension: 101 x 61 x 34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MENB1040A1203F01 discontinued?
Yes, MENB1040A1203F01 from Sl Power / Advanced Energy is discontinued (end-of-life January 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MENB1040A1203F01?
The recommended replacement for MENB1040A1203F01 is ME40A1203F01 from SL Power / Advanced Energy, available from OnlineComponents.com.
Is MENB1040A1203F01 RoHS compliant?
Yes, MENB1040A1203F01 is RoHS compliant.
What is the lead time for MENB1040A1203F01?
The standard lead time for MENB1040A1203F01 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$94.93
125
$50.50
188
$34.64
250 +
$33.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!