help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Wall Mount - 31.9 Watts: 24V @ 1.33A - NA Intch Input Blades - Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 31.9 Watts: 24V @ 1.33A - NA Intch Input Blades - Medical
Search Keywords: MENB1030A2403C01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MENB1030A2403C01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Maximum:
    0.9A at 100Vac
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    Not App
  • Dimension:
    95.5 x 54.0 x 31.0 mm
  • AC Input Current - Typical:
    Not Specified
  • Dimensions L x W x H:
    95.5 x 54.0 x 31.0 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$33.83
5
$31.65
25
$28.10
50
$26.90
100
$24.77
250
$23.15
500 +
$21.92
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Plug-In Adapter Single-OUT 24V 1.33A 30W
In Stock:
108
Minimum Order:
3